Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
42H36-02-1-10N
RoHS:
Yes
HTS:
8536509025
COO:
US
ECCN:
EAR99
Number of Positions:
10
Pole Throw Configuration:
SP10T
Actuator Length:
11.1 mm
Dimension:
26.97 x 26.97 x 57.02 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
36 °
Contact Rating @ Voltage:
1@115VAC 28VDC A
Switch Rotary SP10T 10 Flatted Shaft Solder Lug 1A 115VAC 115VDC
IN STOCK:
0
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$90.83
$90.830
10
$72.74
$727.400
25
$71.42
$1,785.500
100
$66.19
$6,619.000
250
+
$65.39
$16,347.500
DOWNLOADS