Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
42HS36-04-2-05N
RoHS:
Yes
HTS:
8536509025
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Number of Positions:
5
Pole Throw Configuration:
DP5T
Actuator Length:
11.1 mm
Dimension:
26.97 x 26.97 x 74.6 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
36 °
Contact Rating @ Voltage:
1@115VAC 28VDC A
Switch Rotary DP5T 5 Flatted Shaft Solder Lug 1A 115VAC 115VDC
IN STOCK:
0
MOQ for out of Stock Qty:
3
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
3
$133.65
$400.950
5
$120.29
$601.450
8
$105.25
$842.000
10
+
$103.14
$1,031.400
Product Guides