44A45-01-1-04N
GrayhillSwitch Rotary SP4T 4 Flatted Shaft Solder Lug 5A 115VAC 28VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
44A45-01-1-04N
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Number of Positions:
4
Pole Throw Configuration:
SP4T
Actuator Length:
11.1 mm
Dimension:
29.51 x 31.07 x 48.24 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
45 °
Contact Rating @ Voltage:
5@115VAC A
The GRAYHILL part 44A45-01-1-04N is a high-quality rotary switch designed for various applications. This SP4T (single-pole, four-throw) switch features a 4 flatted shaft and solder lugs for easy and secure installation. It can handle a maximum current rating of 5A and is compatible with both 115VAC and 28VDC power supplies. This reliable and durable switch is built to withstand demanding environments and provide long-lasting performance.
Search Keywords:
44A4501104N
IN STOCK:
28
Can Ship immediately
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$66.82
$66.820
5
$66.15
$330.750
10
$61.69
$616.900
30
$61.07
$1,832.100
50
$54.41
$2,720.500
100
$51.05
$5,105.000
250
+
$50.54
$12,635.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1TL1-3D
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 2 Position (On -...
1TL1-3F
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 2 Position (On -...
604EN59-RB
Limit Switch - Linear - 4PDT-NO/NC - Round Button Actuator - 7A 28VDC - 26.69N - 26.69 Ope...
AML21CBE2AC
Switch Push Button N.O./N.C. DPDT Square Button Momentary Contact Panel Mount Quick Connec...
2TL1-12A
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position, Spec...