44A45-01-1-06N
GrayhillSwitch Rotary SP6T 6 Flatted Shaft Solder Lug 5A 115VAC 28VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
44A45-01-1-06N
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Number of Positions:
6
Pole Throw Configuration:
SP6T
Actuator Length:
11.1 mm
Dimension:
29.51 x 31.07 x 48.24 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
45 °
Contact Rating @ Voltage:
5@115VAC A
The Grayhill part 44A45-01-1-06N is a high-quality rotary switch designed for a variety of applications. This SP6T switch features a durable 6-flatted shaft and solder lug connections for secure installation. With a max rating of 5A at 115VAC and 28VDC, this switch is capable of handling a wide range of electrical currents. Trust Grayhill for reliable and efficient rotary switches for your electronic projects.
Search Keywords:
44A4501106N
IN STOCK:
12
Ships today, if you order in
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$70.60
$70.600
5
$69.89
$349.450
10
$61.82
$618.200
30
$60.96
$1,828.800
50
$60.11
$3,005.500
100
$57.65
$5,765.000
250
+
$57.07
$14,267.500
Product Guides
CUSTOMERS
ALSO BOUGHT
44A30-01-1-08N
Switch Rotary SP8T 8 Flatted Shaft Solder Lug 1A 115VAC 115VDC
A223K12KZG-M8
Switch Toggle ON None ON DPDT Locking Lever Solder Lug 5A 125VAC 28VDC Panel Mount with Th...
44A45-01-1-05N
Switch Rotary SP5T 5 Flatted Shaft Solder Lug 5A 115VAC 28VDC
56A30-01-1-02N
Switch Rotary SPDT 2 Flatted Shaft Solder Lug 0.2A 115VAC 30VDC
56A30-01-1-03N
Switch Rotary SP3T 3 Flatted Shaft Solder Lug 0.2A 115VAC 30VDC