Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
44A60-01-1-04N
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Number of Positions:
4
Pole Throw Configuration:
SP4T
Actuator Length:
11.1 mm
Dimension:
29.51 x 31.07 x 48.24 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
60 °
Contact Rating @ Voltage:
5@115VAC A
Switch Rotary SP4T 4 Flatted Shaft Solder Lug 5A 115VAC 28VDC
IN STOCK:
0
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$67.19
$67.190
5
$59.75
$298.750
10
$57.91
$579.100
30
$52.99
$1,589.700
50
$52.20
$2,610.000
100
$42.19
$4,219.000
250
+
$37.96
$9,490.000
DOWNLOADS