Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
44D30-01-2-AJN
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Package Type:
Number of Positions:
N/A
Pole Throw Configuration:
DP6T
Actuator Length:
11.1 mm
Dimension:
29.51 x 31.07 x 48.24 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
1@115VAC 28VDC A
Switch Rotary DP Flatted Shaft Solder Lug 1A 115VAC 115VDC
Search Keywords:
44D30012AJN
IN STOCK:
10
Ships today, if you order in
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$64.19
$64.190
5
$63.56
$317.800
10
$55.69
$556.900
30
$53.49
$1,604.700
50
$51.40
$2,570.000
100
$47.90
$4,790.000
250
+
$47.66
$11,915.000
DOWNLOADS