44D30-02-1-AJN
GrayhillSwitch Rotary SP Flatted Shaft Solder Lug 1A 115VAC 115VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
44D30-02-1-AJN
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
10
Package Type:
Number of Positions:
N/A
Pole Throw Configuration:
DP12T
Actuator Length:
11.1 mm
Dimension:
29.51 x 31.07 x 57.02 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
1@115VAC 28VDC A
The GRAYHILL part 44D30-02-1-AJN is a high-quality rotary switch with a SP (single pole) configuration and a flatted shaft design, making it perfect for a variety of industrial and commercial applications. This switch has solder lug terminals for easy installation and can handle a current rating of 1A at both 115VAC and 115VDC. Trust in GRAYHILL for durable and reliable rotary switches for your electronic needs.
Search Keywords:
44D30021AJN
IN STOCK:
12
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$72.67
$72.670
5
$71.60
$358.000
10
$68.40
$684.000
30
$65.55
$1,966.500
50
$61.34
$3,067.000
100
$57.98
$5,798.000
250
+
$57.40
$14,350.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
44A45-02-1-06N
ElectricalSwitch Rotary NotOver5Amp
AML21CBE2AD
Switch Push Button N.O./N.C. DPDT Square Button Alternate Contact Panel Mount Quick Connec...
E300K20RE
Res Wirewound 20 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
9906L
AC Fan Axial Ball Bearing - 115V - 58.9CFM - 34dB - 119 X 119 X 25.4mm - 2100RPM.
RKS25RE
Res Wirewound Rheostat 25 Ohm 10% 100W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 79.38 X 88.2mm)...