help desk software
DATA SHEET

44HS45-02-1-08N

Grayhill

Switch Rotary SP8T 8 Flatted Shaft Solder Lug 5A 115VAC 28VDC .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
44HS45-02-1-08N
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Number of Positions:
8
Pole Throw Configuration:
SP8T
Actuator Length:
11.1 mm
Dimension:
29.51 x 31.07 x 57.02 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
45 °
Contact Rating @ Voltage:
5@115VAC A
The GRAYHILL part 44HS45-02-1-08N is a rotary switch designed for various applications. It features a single pole 8 throw configuration, allowing for multiple circuit connections. The switch has an 8 flatted shaft design, making it easy to install and operate. It is equipped with solder lug terminals for secure and reliable connections. The switch has a current rating of 5A and can handle voltages up to 115VAC and 28VDC. It is a versatile and durable solution for electrical systems and is suitable for use in a wide range of industries.
Search Keywords:
44HS4502108N
IN STOCK: 10
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$127.41
$127.410
3
$125.50
$376.500
5
$112.95
$564.750
8
$98.83
$790.640
10 +
$96.85
$968.500
Tools/3D Models
Product Guides