44HS45-02-2-03N
GrayhillSwitch Rotary DP3T 3 Flatted Shaft Solder Lug 5A 115VAC 28VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
44HS45-02-2-03N
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
10
Number of Positions:
3
Pole Throw Configuration:
DP3T
Actuator Length:
11.1 mm
Dimension:
29.51 x 31.07 x 57.02 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
45 °
Contact Rating @ Voltage:
5@115VAC A
The GRAYHILL part 44HS45-02-2-03N is a high-quality rotary switch designed for applications requiring reliable and precise switching capabilities. This DP3T switch features three positions and a flatted shaft for easy installation and operation. With solder lug connections, this switch is designed to handle up to 5A at 115VAC or 28VDC, making it suitable for a wide range of industrial and commercial applications. Trust GRAYHILL for durable and dependable rotary switches that meet your needs.
Search Keywords:
44HS4502203N
IN STOCK:
9
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$104.56
$104.560
3
$102.99
$308.970
5
$101.44
$507.200
8
$99.92
$799.360
10
+
$98.42
$984.200
CUSTOMERS
ALSO BOUGHT
4400-035LF
Feed Through Capacitor - 0.01 uF - 50 V - 10 A - 35dB @ 100MHz - 4-40 Thread Size - Axial ...
3296W-1-501LF
Trimmer Potentiometer - 500 Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 4.83 X 11.55mm - Pin ...
HSCDRRN010NDAA3
TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accura...