help desk software
DATA SHEET

44L45-02-1-02S

Grayhill

Switch Key Lock SPDT 45° Tubular Key 5A 115VAC 28VDC >1.47N Solder Lug Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
44L45-02-1-02S
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Number of Positions:
2
Angle of Throw:
45 °
Key Removable Positions:
1,2
Switch Configuration:
N/A
Pole Throw Configuration:
SPDT
Contact Rating @ Voltage:
5@115VAC A
Terminal Type:
Solder
Bezel Style:
Round
Operating Temperature:
N/A
Body Orientation:
Straight
Switch Key Lock SPDT 45° Tubular Key 5A 115VAC 28VDC >1.47N Solder Lug Panel Mount
Search Keywords:
44L4502102S
IN STOCK: 1
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$171.21
$171.210
3
$168.64
$505.920
5
$151.78
$758.900
8
$132.80
$1,062.400
10 +
$130.15
$1,301.500
Tools/3D Models
Product Guides