help desk software
DATA SHEET

44L45-03-2-03N

Grayhill

44L45-03-2-03N,KEY .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
44L45-03-2-03N
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
The GRAYHILL part 44L45-03-2-03N is a reliable and high-quality rotary switch that is designed for various applications. This 44L series switch is compact in size and features a durable construction, making it suitable for use in demanding environments.With a 45° indexing angle and a 3-position functionality, this switch provides precise and efficient control. It has a momentary action and is designed with a non-shorting contact configuration. The 44L45-03-2-03N switch is equipped with gold-plated contacts, ensuring excellent electrical conductivity and long-lasting performance.This GRAYHILL switch operates at a maximum voltage of 115VAC and a current rating of 0.5A, making it compatible with a wide range of electrical systems. It has a reliable and smooth operation, allowing for easy and accurate switching between positions.The 44L45-03-2-03N rotary switch is suitable for use in industrial automation, telecommunications, medical equipment, and various other applications. Its compact size and robust design make it easy to install and integrate into different devices and control panels.Choose the GRAYHILL 44L45-03-2-03N rotary switch for its exceptional quality, reliable performance, and versatile functionality. This switch is an ideal choice for your switching needs, delivering precise control and durability for a long-lasting solution.
Search Keywords:
44L4503203N
IN STOCK: 5
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$227.25
$227.250
3
$204.16
$612.480
5
$201.10
$1,005.500
8
$197.40
$1,579.200
10 +
$186.43
$1,864.300
Tools/3D Models
Product Guides