Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
44M30-03-1-12N-C
RoHS:
Yes
COO:
US
Supplier Standard Pack
1
Number of Positions:
12
Pole Throw Configuration:
SP12T
Actuator Length:
11.1 mm
Dimension:
29.51 x 31.07 x 65.81 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
1@115VAC 28VDC A
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 1A 115VAC 115VDC
Search Keywords:
44M3003112NC
Possible Replacement options available. See Alternatives
IN STOCK:
0
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$172.69
$172.690
10
$70.06
$700.600
25
$58.40
$1,460.000
50
$56.03
$2,801.500
100
+
$52.54
$5,254.000
Product Guides