Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
44M45-01-1-07N
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Number of Positions:
7
Pole Throw Configuration:
SP7T
Actuator Length:
11.1 mm
Dimension:
29.51 x 31.07 x 48.24 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
45 °
Contact Rating @ Voltage:
5@115VAC A
Switch Rotary SP7T 7 Flatted Shaft Solder Lug 5A 115VAC 28VDC
Search Keywords:
44M4501107N
Possible Replacement options available. See Alternatives
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$82.16
$82.160
5
$73.85
$369.250
10
$71.80
$718.000
30
$66.30
$1,989.000
50
$65.31
$3,265.500
100
$52.95
$5,295.000
250
+
$47.71
$11,927.500
Product Guides