44M45-01-2-03N
GrayhillSwitch Rotary DP3T 3 Flatted Shaft Solder Lug 5A 115VAC 28VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
44M45-01-2-03N
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Number of Positions:
3
Pole Throw Configuration:
DP3T
Actuator Length:
11.1 mm
Dimension:
29.51 x 31.07 x 48.24 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
45 °
Contact Rating @ Voltage:
5@115VAC A
The GRAYHILL part 44M45-01-2-03N is a high-quality rotary switch designed for versatile applications. This switch features a DP3T configuration, allowing for seamless switching between three circuits. It has a durable flatted shaft for easy manual operation and is equipped with solder lug connections for reliable electrical connections. The switch has a current rating of 5A and can handle voltages up to 115VAC and 28VDC, making it suitable for a wide range of electrical systems. Trust in the precision and performance of the GRAYHILL part 44M45-01-2-03N for your rotary switch needs.
Search Keywords:
44M4501203N
IN STOCK:
5
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$115.01
$115.010
3
$113.29
$339.870
5
$111.59
$557.950
8
$95.59
$764.720
10
+
$77.24
$772.400
Product Guides