44M90-01-1-02N
GrayhillSwitch Rotary SPDT 2 Flatted Shaft Solder Lug 5A 115VAC 28VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
44M90-01-1-02N
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Number of Positions:
2
Pole Throw Configuration:
SPDT
Actuator Length:
11.1 mm
Dimension:
29.51 x 31.07 x 48.24 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
90 °
Contact Rating @ Voltage:
5@115VAC A
The GRAYHILL part 44M90-01-1-02N is a high-quality rotary switch designed for various applications. This single-pole, double-throw (SPDT) switch features a sturdy construction, ensuring reliable performance and durability.The switch is equipped with a 2-flatted shaft, allowing easy and secure knob attachment. It is designed to be mounted using solder lugs, providing a secure electrical connection. With a rating of 5A for 115VAC and 28VDC, this rotary switch is suitable for a wide range of voltage requirements. It offers versatility and can be used in different circuit applications, providing reliable and efficient switching capabilities.Overall, the GRAYHILL part 44M90-01-1-02N is a dependable rotary switch that combines durability, ease of use, and versatility, making it an ideal choice for various electrical and electronic applications.
Search Keywords:
44M9001102N
Possible Replacement options available. See Alternatives
IN STOCK:
15
Can Ship immediately
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$104.40
$104.400
5
$83.77
$418.850
10
$77.93
$779.300
30
$75.90
$2,277.000
50
$75.14
$3,757.000
100
$72.71
$7,271.000
250
+
$71.98
$17,995.000
Product Guides