help desk software
DATA SHEET

44M90-01-2-02N

Grayhill

Switch Rotary DPDT 2 Flatted Shaft Solder Lug 5A 115VAC 28VDC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
44M90-01-2-02N
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Number of Positions:
2
Pole Throw Configuration:
DPDT
Actuator Length:
11.1 mm
Dimension:
29.51mm x 31.07mm x 48.24 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder Lug
Angle of Throw:
90 °
Contact Rating @ Voltage:
5@115VAC A
Switch Rotary DPDT 2 Flatted Shaft Solder Lug 5A 115VAC 28VDC
Search Keywords:
44M9001202N
IN STOCK: 0
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$84.33
$84.330
5
$75.25
$376.250
10
$73.00
$730.000
30
$67.00
$2,010.000
50
$65.99
$3,299.500
100
$53.43
$5,343.000
250 +
$48.08
$12,020.000
Tools/3D Models
Product Guides