help desk software
DATA SHEET

46-05-05-502-03

Grayhill

Switch Push Button N.O./N.C. SPDT Round Button 0.25A 220VAC Momentary Contact PC Turret Panel Mount/Through Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
46-05-05-502-03
RoHS:
Yes
HTS:
8536509030
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Mounting:
Panel Mount/Through Hole
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
0.25A@115 VAC
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
42.47 mm
Switch Push Button N.O./N.C. SPDT Round Button 0.25A 220VAC Momentary Contact PC Turret Panel Mount/Through Hole
Search Keywords:
46050550203
IN STOCK: 12
Can Ship immediately
MOQ for out of Stock Qty:
7
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$45.50
$45.500
5
$44.82
$224.100
7
$44.16
$309.120
13
$35.66
$463.580
19
$34.16
$649.040
25 +
$33.48
$837.000
Tools/3D Models
Product Guides