46-05-05-502-07
GrayhillSwitch Push Button N.O./N.C. SPDT Round Button 0.25A 220VAC Momentary Contact PC Turret Panel Mount/Through Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
46-05-05-502-07
RoHS:
Yes
HTS:
8536509030
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
25
Mounting:
Panel Mount/Through Hole
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
0.25A@115 VAC
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
42.47 mm
Upgrade your panel with the reliable 46-05-05-502-07 push button switch from Grayhill. This versatile SPDT switch features a round button design that can handle up to 0.25A at 220VAC. With both N.O. and N.C. contacts, this switch provides momentary contact functionality for seamless operation. The switch is designed for easy installation with PC turret panel mount or through-hole mounting options. Ensure smooth and dependable control in your electronic devices with this high-quality Grayhill push button switch.
Search Keywords:
46050550207
IN STOCK:
9
Ships today, if you order in
On Order:
25
can ship 1/8/25
MOQ for out of Stock Qty:
7
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$47.70
$47.700
5
$46.04
$230.200
7
$43.54
$304.780
13
$41.28
$536.640
19
$40.87
$776.530
25
+
$38.28
$957.000
CUSTOMERS
ALSO BOUGHT
ASW240
Switch Actuators TW 2POS MAINTND KNOB SW
10-09
Switch Push Button N.O. SPST Round Button 1A 220VAC Momentary Contact Solder Lug Panel Mou...
19203-BLK-250
Portable Cordage Ethylene Propylene Diene Monomer Rubber 2Conductors 16AWG 9.77mm 600VAC B...
BE-2RV22-A4
MICRO SWITCH™ Premium Large Basic Switches: BE Series, Single Pole Double Throw (SPDT), 25...
PIC18F16Q40-E/SO
Microcontroller - PIC 18F - 8-Bit - 64MHz - 18 I/O - 64KB (64K x 8) FLASH - 512 x 8 EEPROM...