help desk software
DATA SHEET

46-05-08-502-03

Grayhill

Switch Push Button N.O./N.C. DPDT Round Button 0.25A 220VAC Momentary Contact PC Turret Thru-Hole .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
46-05-08-502-03
RoHS:
Yes
HTS:
8536509030
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Mounting:
Through Hole
Pole Throw Configuration:
DPDT
Bushing Type:
N/R
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
0.25A@115 VAC
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
43.64 mm
The GRAYHILL part 46-05-08-502-03 is a versatile push button switch that offers both normally open and normally closed contacts. With a double-pole, double-throw (DPDT) configuration, this round button switch is perfect for a variety of applications. It has a maximum current rating of 0.25A and is designed for use with 220VAC power supply. Featuring a momentary contact design, it provides a quick and efficient operation. This switch is equipped with PC turret terminals, allowing for easy and secure through-hole mounting. Trust GRAYHILL's 46-05-08-502-03 switch to deliver reliable performance and durability.
Search Keywords:
46050850203
IN STOCK: 17
Ships today, if you order in
On Order:
100   can ship 2/14/25 
MOQ for out of Stock Qty:
7
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$92.34
$92.340
5
$64.25
$321.250
7
$57.88
$405.160
13
$55.20
$717.600
19
$54.64
$1,038.160
25 +
$50.08
$1,252.000
Tools/3D Models
Product Guides