46-101-BLK
GrayhillSwitch Push Button N.O./N.C. SPDT Round Plunger 0.25A 220VAC Momentary Contact Solder Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
46-101-BLK
RoHS:
Yes
HTS:
8536509030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
0.25A@115 VAC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
11.1 x 11.1 x 33.7 mm
The GRAYHILL part 46-101-BLK is a high-quality push button switch designed for a variety of applications. With a single pole, double throw (SPDT) configuration, this switch allows for both normally open (N.O.) and normally closed (N.C.) contacts, providing versatile functionality. Featuring a durable round plunger and a 0.25A, 220VAC rating, this switch is capable of handling a wide range of electrical loads. The momentary contact design ensures reliable and responsive operation with a simple press and release action. It is designed for easy panel mounting and can be soldered directly onto circuit boards, making installation a breeze. Perfect for industrial and commercial applications, the GRAYHILL part 46-101-BLK is a reliable and convenient solution for all your push button switch needs.
Search Keywords:
46101BLK
IN STOCK:
1,301
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$16.87
$84.350
25
$13.62
$340.500
50
$13.33
$666.500
100
$12.28
$1,228.000
250
$11.47
$2,867.500
500
$11.20
$5,600.000
1,000
+
$11.09
$11,090.000
Product Guides