46-102-RED
GrayhillSwitch Push Button N.O./N.C. SPDT Round Button 0.25A 220VAC Momentary Contact Solder Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
46-102-RED
RoHS:
Yes
HTS:
8536509030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
0.25A@115 VAC
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
11.1mm x 11.1mm x 38.88 mm
The GRAYHILL part 46-102-RED is a versatile push-button switch that offers both normally open (N.O.) and normally closed (N.C.) functionality. With a single-pole, double-throw (SPDT) configuration, this round button switch is capable of handling up to 0.25A and 220VAC of electrical load. Designed for momentary contact, this switch is perfect for applications requiring temporary or intermittent activation. With a secure panel mount solder design, it ensures durability and easy installation. As a reliable and efficient solution, the GRAYHILL part 46-102-RED is an excellent choice for various industrial and electronic applications.
Search Keywords:
46102RED
IN STOCK:
52
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$12.89
$64.450
25
$12.58
$314.500
50
$12.45
$622.500
100
$11.79
$1,179.000
250
$10.98
$2,745.000
500
$9.79
$4,895.000
1,000
+
$8.69
$8,690.000
Product Guides