help desk software
DATA SHEET

47ASP3R5M1QT

Grayhill

Switch Rocker ON OFF ON SPDT Solder Lug Rocker 5A 250VAC 28VDC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
47ASP3R5M1QT
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
5@125VAC 28VDC A
Actuator Style:
Rocker
Actuator Color:
N/A
Bezel Color:
N/R
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Switch Rocker ON OFF ON SPDT Solder Lug Rocker 5A 250VAC 28VDC
Search Keywords:
47ASP3R5M1QT
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.38
$36.900
25
$6.19
$154.750
100
$5.73
$573.000
300
$5.26
$1,578.000
500
$4.49
$2,245.000
1,000
$4.00
$4,000.000
2,500
$3.90
$9,750.000
5,000 +
$3.84
$19,200.000
Tools/3D Models
Product Guides