Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
47BWSP4R1M7RT
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Bracket Mount/Through Hole
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Rocker
Actuator Color:
Black
Bezel Color:
N/R
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Vertical Right Angle
Switch Rocker (ON) OFF (ON) SPDT PC Pins Rocker 20VAC 20VDC 0.4VA
IN STOCK:
0
Minimum Order:
4
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
4
$10.41
$41.640
25
$7.77
$194.250
100
$7.68
$768.000
500
$6.48
$3,240.000
1,000
+
$5.83
$5,830.000
Product Guides