help desk software
DATA SHEET

47CMSP1R1V2RT

Grayhill

Switch Rocker ON None ON SPDT PC Pins Curved Rocker 20VAC 20VDC 0.4VA .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
47CMSP1R1V2RT
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Mounting:
Bracket Mount/Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
On None On
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Curved Rocker
Actuator Color:
N/A
Bezel Color:
N/R
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Straight
The Grayhill 47CMSP1R1V2RT is a versatile rocker switch designed for various applications. This SPDT switch features a curved rocker design and is capable of handling up to 20VAC and 20VDC at 0.4VA. With PC pins for easy installation, this switch is ideal for controlling power or functions with precision. Upgrade your equipment with the reliable and high-quality Grayhill 47CMSP1R1V2RT rocker switch.
Search Keywords:
47CMSP1R1V2RT
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.42
$37.100
25
$6.23
$155.750
100
$5.76
$576.000
300
$5.29
$1,587.000
500
$4.51
$2,255.000
1,000
$4.01
$4,010.000
2,500
$3.91
$9,775.000
5,000 +
$3.85
$19,250.000
Tools/3D Models
Product Guides