help desk software
DATA SHEET

47DWMDP4R1M2QT

Grayhill

Switch Rocker (ON) OFF (ON) DPDT PC Pins Curved Rocker 3A 250VAC 28VDC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
47DWMDP4R1M2QT
RoHS:
Yes
HTS:
8536509031
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Mounting:
Through Hole
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
3@125VAC 28VDC A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
N/R
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Straight
Switch Rocker (ON) OFF (ON) DPDT PC Pins Curved Rocker 3A 250VAC 28VDC
Search Keywords:
47DWMDP4R1M2QT
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.08
$40.400
25
$6.56
$164.000
50
$6.46
$323.000
100
$6.27
$627.000
300
$5.75
$1,725.000
500
$4.79
$2,395.000
1,000
$4.21
$4,210.000
2,500 +
$4.10
$10,250.000
Tools/3D Models
Product Guides