help desk software
DATA SHEET

48ASDP1S1M2QBT

Grayhill

Switch Slide ON None ON DPDT Top Slide 5A 250VAC 28VDC PC Pins Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
48ASDP1S1M2QBT
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Mounting:
PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Top Slide
Pole Throw Configuration:
DPDT
Switch Configuration:
On None On
Contact Rating @ Voltage:
5@125VAC 28VDC A
Contact Plating:
Silver
Operating Temperature:
-30 to 85 °C
Termination Style:
PC Pins
Dimension:
12.7 x 11.43 x 12.98 mm
Switch Slide ON None ON DPDT Top Slide 5A 250VAC 28VDC PC Pins Thru-Hole
Search Keywords:
48ASDP1S1M2QBT
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.06
$30.300
50
$4.92
$246.000
100
$4.70
$470.000
300
$4.50
$1,350.000
500
$3.66
$1,830.000
1,000
$3.34
$3,340.000
2,500
$3.17
$7,925.000
5,000 +
$3.12
$15,600.000
Tools/3D Models
Product Guides