help desk software
DATA SHEET

48ASSP1S1M2RBT

Grayhill

Switch Slide ON None ON SPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
48ASSP1S1M2RBT
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Mounting:
PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Top Slide
Pole Throw Configuration:
SPDT
Switch Configuration:
On None On
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Contact Plating:
Gold/Nickel
Operating Temperature:
-30 to 85 °C
Termination Style:
PC Pins
Dimension:
12.7 x 6.6 x 12.98 mm
Switch Slide ON None ON SPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole
Search Keywords:
48ASSP1S1M2RBT
IN STOCK: 60
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.200
$31.000
50
$4.545
$227.250
100
$4.152
$415.200
300
$4.013
$1,203.900
500
$3.787
$1,893.500
1,000
$3.492
$3,492.000
2,500
$3.457
$8,642.500
5,000 +
$3.423
$17,115.000
Tools/3D Models
Product Guides