48ASSP1S1M6QBT
GrayhillSwitch Slide ON None ON SPDT Side Slide 5A 250VAC 28VDC PC Pins Bracket Mount/Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
48ASSP1S1M6QBT
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Bracket Mount/Through Hole
Body Orientation:
Right Angle
Actuator Style:
Side Slide
Pole Throw Configuration:
SPDT
Switch Configuration:
On None On
Contact Rating @ Voltage:
5@125VAC 28VDC A
Contact Plating:
Silver
Operating Temperature:
-30 to 85 °C
Termination Style:
PC Pins
Dimension:
13.57 x 6.6 mm
Switch Slide ON None ON SPDT Side Slide 5A 250VAC 28VDC PC Pins Bracket Mount/Through Hole
Search Keywords:
48ASSP1S1M6QBT
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$4.60
$23.000
50
$3.73
$186.500
100
$3.68
$368.000
300
$3.46
$1,038.000
500
$2.81
$1,405.000
1,000
$2.58
$2,580.000
2,500
$2.51
$6,275.000
5,000
+
$2.44
$12,200.000
Product Guides