help desk software
DATA SHEET

48ASSP1S1V2QAT

Grayhill

Switch Slide ON None ON SPDT Top Slide 5A 250VAC 28VDC PC Pins Bracket Mount/PCB Through Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
48ASSP1S1V2QAT
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Mounting:
PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Top Slide
Pole Throw Configuration:
SPDT
Switch Configuration:
On None On
Contact Rating @ Voltage:
5@125VAC 28VDC A
Contact Plating:
Silver
Operating Temperature:
-30 to 85 °C
Termination Style:
PC Pins
Dimension:
16.11 x 8 x 13.98 mm
Switch Slide ON None ON SPDT Top Slide 5A 250VAC 28VDC PC Pins Bracket Mount/PCB Through Hole
Search Keywords:
48ASSP1S1V2QAT
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.71
$23.550
50
$3.83
$191.500
100
$3.77
$377.000
300
$3.55
$1,065.000
500
$2.81
$1,405.000
1,000
$2.51
$2,510.000
2,500
$2.44
$6,100.000
5,000 +
$2.38
$11,900.000
Tools/3D Models
Product Guides