help desk software
DATA SHEET

48BFSP1M6QT

Grayhill

Switch Slide ON None ON SPDT Side Slide 3A 250VAC 28VDC PC Pins Bracket Mount/Through Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
48BFSP1M6QT
RoHS:
Yes
HTS:
8536509031
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Mounting:
Bracket Mount/Through Hole13978
Body Orientation:
Right Angle13962
Actuator Style:
Side Slide13959
Pole Throw Configuration:
SPDT13980
Switch Configuration:
ON None ON13987
Contact Rating @ Voltage:
3@125VAC 28VDC A
Contact Plating:
Silver13964
Operating Temperature:
-30 to 85 °C
Termination Style:
PC Pins13988
Dimension:
10.16mm x 13.13mm x 5.5913982mm
Switch Slide ON None ON SPDT Side Slide 3A 250VAC 28VDC PC Pins Bracket Mount/Through Hole
Search Keywords:
48BFSP1M6QT
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.85
$24.250
50
$3.94
$197.000
100
$3.76
$376.000
300
$3.60
$1,080.000
500
$2.88
$1,440.000
1,000
$2.59
$2,590.000
2,500
$2.52
$6,300.000
5,000 +
$2.45
$12,250.000
Tools/3D Models
Product Guides