Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
50A60-01-1-02N
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Number of Positions:
2
Pole Throw Configuration:
SPDT
Actuator Length:
9.53 mm
Dimension:
12.7 x 12.7 x 35.46 mm
Actuator Style/Diameter:
Flatted Shaft/3.18
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
60 °
Contact Rating @ Voltage:
0.2@28VDC A
Switch Rotary SPDT 2 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
Search Keywords:
50A6001102N
IN STOCK:
9
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$27.61
$27.610
10
$19.30
$193.000
25
$19.10
$477.500
50
$18.76
$938.000
100
$16.62
$1,662.000
250
$16.45
$4,112.500
500
+
$16.29
$8,145.000
Product Guides
CUSTOMERS
ALSO BOUGHT
204516-2
D Sub Connector - HD44 - 44 Contacts - Receptacle - Crimp - DB - AMPLIMITE 90 Series - Met...
DD24661
Backshell/Clamp 180° DD Shell Size Yellow Chromate Over Cadmium Carbon Steel
A01MXB
Switch Access Push Button Switch Round Operator Automotive
CS8364C
LOCKING CONN, 50A 3PH 250V, 3P4W
ALFW29902D-R-12V
22Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec ALFW29902D-R-12V