Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
50BS90-01-1-03N
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Number of Positions:
3
Pole Throw Configuration:
SP3T
Actuator Length:
9.53 mm
Dimension:
12.7 x 12.7 x 35.46 mm
Actuator Style/Diameter:
Flatted Shaft/3.18
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
90 °
Contact Rating @ Voltage:
0.2@28VDC A
Switch Rotary SP3T 3 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
IN STOCK:
67
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$21.98
$21.980
10
$19.76
$197.600
25
$19.21
$480.250
50
$18.70
$935.000
100
$14.50
$1,450.000
250
$13.26
$3,315.000
500
+
$12.92
$6,460.000
DOWNLOADS