50D45-01-1-AJN
GrayhillSwitch Rotary SP8T 8 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
50D45-01-1-AJN
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Number of Positions:
8
Pole Throw Configuration:
SP8T
Actuator Length:
9.53 mm
Dimension:
12.7mm x 12.7mm x 35.46 mm
Actuator Style/Diameter:
Flatted Shaft/3.18
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
45 °
Contact Rating @ Voltage:
0.2@28VDC A
The GRAYHILL part 50D45-01-1-AJN is a versatile rotary switch designed for various applications. It features a Single Pole 8 Throw (SP8T) configuration, allowing for seamless switching between eight different positions. The switch is equipped with a sturdy flatted shaft, ensuring durability and ease of operation. With solder lug terminals, it provides a secure and reliable connection. The switch has a current rating of 0.2A for both AC and DC voltage, making it suitable for different power requirements. Operating at a maximum voltage of 220VAC and 28VDC, it offers versatility and compatibility with various electrical systems. Trustworthy and efficient, the GRAYHILL part 50D45-01-1-AJN is an ideal choice for applications requiring precise and reliable rotary switching.
Search Keywords:
50D45011AJN
IN STOCK:
178
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$21.49
$21.490
10
$17.75
$177.500
25
$17.56
$439.000
50
$17.38
$869.000
100
$17.21
$1,721.000
250
$17.04
$4,260.000
500
+
$16.87
$8,435.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1487594-1
USB, A-B, 28/28, BLACK, 0.5M
1487595-1
USB, A-B, 28/26, BLACK, 1.0M
7282-6SG-300
Circular Connector Receptacle - Female Sockets - 6 Position - 600V - Bayonet Lock - Solder...
TBC-14253
Aluminum Enclosure Rackmount Chassis
6282-5PG-522
Conn Field Installable PIN 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port Bulk