help desk software
DATA SHEET

50DP60-01-1-AJN

Grayhill

Switch Rotary SP Flatted Shaft PC Pins 0.2A 220VAC 28VDC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
50DP60-01-1-AJN
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Number of Positions:
N/A
Pole Throw Configuration:
SP6T
Actuator Length:
9.53 mm
Dimension:
12.7 x 12.7 x 29.52 mm
Actuator Style/Diameter:
Flatted Shaft/3.18
Mounting:
Panel Mount/Through Hole
Body Orientation:
Straight
Terminal Type:
PC Pins
Angle of Throw:
60 °
Contact Rating @ Voltage:
0.2@28VDC A
Switch Rotary SP Flatted Shaft PC Pins 0.2A 220VAC 28VDC
Search Keywords:
50DP60011AJN
IN STOCK: 25
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$29.13
$29.130
10
$24.19
$241.900
25
$22.56
$564.000
50
$21.61
$1,080.500
100
$20.26
$2,026.000
250
$18.76
$4,690.000
500 +
$18.48
$9,240.000
Tools/3D Models
Product Guides