50K60-01-1-02N
GrayhillSwitch Rotary SPDT 2 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
50K60-01-1-02N
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
25
Number of Positions:
2
Pole Throw Configuration:
SPDT
Actuator Length:
9.53 mm
Dimension:
12.7 x 12.7 x 35.46 mm
Actuator Style/Diameter:
Flatted Shaft/3.18
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
60 °
Contact Rating @ Voltage:
0.2@28VDC A
The GRAYHILL part 50K60-01-1-02N is a high-quality rotary switch designed for reliable performance in various electrical applications. This SPDT switch features a durable 2-flatted shaft and solder lug terminals for easy installation. With a rating of 0.2A at 220VAC and 28VDC, this switch is suitable for a wide range of voltage requirements. Trust GRAYHILL for top-notch quality and performance in your rotary switch needs.
Search Keywords:
50K6001102N
IN STOCK:
40
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$43.29
$43.290
5
$41.78
$208.900
10
$37.00
$370.000
25
$33.97
$849.250
50
$33.63
$1,681.500
100
$32.22
$3,222.000
250
+
$31.19
$7,797.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
50KM90-01-1-02N
Switch Rotary SPDT 2 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
6TK2D-48
DIN Rail - 105.41mmx17.78mm - Slotted
8646AKB
Switch Push Button ON ON DPDT Round Plunger 6A 250VAC 30VDC Alternate Contact Solder Lug P...
BK/S-8301-1-R
Fuse Block 30A 300VDC/300VAC Screw Bolt Bulk
MS91528-2L4B