Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
50K90-01-1-04N
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Number of Positions:
413872
Pole Throw Configuration:
SP4T13875
Actuator Length:
9.53 mm
Dimension:
12.7mm x 12.7mm x 35.4613878mm
Actuator Style/Diameter:
Flatted Shaft/3.1813842
Mounting:
Panel Mount13870
Body Orientation:
Straight13849
Terminal Type:
Solder Lug13888
Angle of Throw:
90 °
Contact Rating @ Voltage:
0.2@28VDC A
Switch Rotary SP4T 4 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
Search Keywords:
50K9001104N
IN STOCK:
47
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$58.47
$58.470
5
$40.87
$204.350
10
$37.38
$373.800
25
$36.23
$905.750
50
$34.79
$1,739.500
100
$31.78
$3,178.000
250
+
$31.46
$7,865.000
Product Guides