Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
50KS90-01-1-03N
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Number of Positions:
3
Pole Throw Configuration:
SP3T
Actuator Length:
9.53 mm
Dimension:
12.7 x 12.7 x 35.46 mm
Actuator Style/Diameter:
Flatted Shaft/3.18
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
90 °
Contact Rating @ Voltage:
0.2@28VDC A
Switch Rotary SP3T 3 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
Search Keywords:
50KS9001103N
IN STOCK:
0
On Order:
30
can ship 1/22/25
MOQ for out of Stock Qty:
7
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$41.54
$41.540
5
$40.92
$204.600
7
$40.30
$282.100
13
$32.55
$423.150
19
$31.18
$592.420
25
+
$30.56
$764.000
Product Guides
CUSTOMERS
ALSO BOUGHT
OY222KE
Res Ceramic Composition 2.2K Ohm 10% 2W -1600ppm/°C to -1000ppm/°C Silicone AXL
09-9767-70-04
Snap-In IP40 Male cable connector, Contacts: 4, 3.0-4.0mm, unshielded, solder, IP40
2-2170705-2
CAGE ASSY, QSFP28 1X1, SPRING, HS, LP
416WF25012IMR
23041525
Coaxial Connector - N - 50 Ohm - Straight cable plug (male)