Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
50M60-01-1-02N
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
25
Switch Rotary SPDT 2 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
Search Keywords:
50M6001102N
IN STOCK:
22
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$35.51
$35.510
5
$29.73
$148.650
25
$26.00
$650.000
50
$24.19
$1,209.500
100
$22.68
$2,268.000
250
$21.84
$5,460.000
500
+
$21.62
$10,810.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
AV031003C940N
Switch Push Button N.O. SPST Flat Button 2A 48VDC Momentary Contact Screw Panel Mount
12146AX408
Switch Toggle ON ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
7695K5
Switch Toggle ON None ON 4PDT Round Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with ...
553-0222-200F
LED Bi-Level Uni-Color Green 565nm 4-Pin Bulk
51M30-01-1-09N
Switch Rotary SP9T 9 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC