help desk software
DATA SHEET

50ML45-01-1-02N

Grayhill

Switch Rotary SPDT 2 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
50ML45-01-1-02N
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Number of Positions:
2
Pole Throw Configuration:
SPDT
Actuator Length:
9.53 mm
Dimension:
12.7mm x 12.7mm x 35.46 mm
Actuator Style/Diameter:
Flatted Shaft/3.18
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
45 °
Contact Rating @ Voltage:
0.2@28VDC A
The GRAYHILL part 50ML45-01-1-02N is a rotary switch with a SPDT (Single Pole Double Throw) configuration. It features a 2 flatted shaft design and is equipped with solder lug terminals for secure connections. This switch has a current rating of 0.2A and can handle up to 220VAC or 28VDC. It is reliable, high-quality, and suitable for various electrical applications.
Search Keywords:
50ML4501102N
IN STOCK: 19
Can Ship immediately
MOQ for out of Stock Qty:
7
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$82.42
$82.420
5
$66.72
$333.600
7
$65.64
$459.480
13
$63.08
$820.040
19
$61.35
$1,165.650
25 +
$60.12
$1,503.000
Tools/3D Models
Product Guides