help desk software
DATA SHEET

513385

Grayhill

Mechanical Encoder Rotary Flat 16oz.in Straight BCD 12PPR Through Hole PC Pins .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
513385
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
The GRAYHILL part 513385 is a high-quality mechanical encoder designed for precise rotary motion control. With a rotation force of 16oz.in, this encoder is capable of providing accurate input feedback. Its straight BCD output format and 12 pulses per revolution (PPR) make it an ideal choice for applications requiring reliable and efficient rotary encoding. With through-hole mounting and PC pins for easy installation, the GRAYHILL 513385 is a versatile solution for a wide range of industrial and commercial applications.
Search Keywords:
513385
IN STOCK: 29
Can Ship immediately
MOQ for out of Stock Qty:
7
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$40.58
$40.580
5
$39.97
$199.850
7
$39.38
$275.660
13
$31.80
$413.400
19
$30.46
$578.740
25 +
$29.85
$746.250
Tools/3D Models
Product Guides