51DP30-01-1-AJN
GrayhillSwitch Rotary SP Flatted Shaft PC Pins 0.2A 220VAC 28VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
51DP30-01-1-AJN
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Number of Positions:
N/A
Pole Throw Configuration:
SP12T
Actuator Length:
9.53 mm
Dimension:
14.27 x 14.27 x 29.52 mm
Actuator Style/Diameter:
Flatted Shaft/3.18
Mounting:
Panel Mount/Through Hole
Body Orientation:
Straight
Terminal Type:
PC Pins
Angle of Throw:
30 °
Contact Rating @ Voltage:
0.2@28VDC A
The GRAYHILL part 51DP30-01-1-AJN is a rotary switch designed for various applications. It features a single-pole configuration and is equipped with flatted shaft and PC pins for secure connectivity. With a current rating of 0.2A, this switch can handle electrical loads up to 220VAC and 28VDC. Its durable construction ensures reliable performance, making it suitable for demanding environments.
Search Keywords:
51DP30011AJN
IN STOCK:
510
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$28.47
$28.470
10
$22.72
$227.200
25
$22.36
$559.000
50
$20.25
$1,012.500
100
$19.95
$1,995.000
250
$18.64
$4,660.000
500
+
$18.36
$9,180.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
5-160483-1
187 PIDG FASTON REC
205090-1
This crimp-style socket contact is for TE's Series 2 Circular Plastic Connectors. The sock...
AGQ200S4H
Signal Relay 4.5VDC 2A DPDT(10.6x7.2x5.4)mm SMD
3-641240-4
04P MTA100 CONN ASSY GRN LF
PS000SS30
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A Fuse ST 1 Port