51M30-01-1-04N
GrayhillSwitch Rotary SP4T 4 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
51M30-01-1-04N
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Number of Positions:
4
Pole Throw Configuration:
SP4T
Actuator Length:
9.53 mm
Dimension:
14.27 x 14.27 x 35.46 mm
Actuator Style/Diameter:
Flatted Shaft/3.18
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
0.2@28VDC A
The GRAYHILL 51M30-01-1-04N is a versatile Rotary Switch designed for precision control in a variety of applications. This SP4T switch features a durable 4 flatted shaft for easy manipulation and solder lug terminals for a secure connection. With a rating of 0.2A at 220VAC and 28VDC, this switch is reliable and efficient. Upgrade your equipment with the dependable performance of the GRAYHILL 51M30-01-1-04N Rotary Switch.
Search Keywords:
51M3001104N
IN STOCK:
145
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$44.37
$44.370
5
$31.01
$155.050
25
$27.70
$692.500
50
$26.77
$1,338.500
100
$25.30
$2,530.000
250
$24.91
$6,227.500
500
+
$24.66
$12,330.000
Product Guides