Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
51M30-01-1-05N
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Number of Positions:
5
Pole Throw Configuration:
SP5T
Actuator Length:
9.53 mm
Dimension:
14.27 x 14.27 x 35.46 mm
Actuator Style/Diameter:
Flatted Shaft/3.18
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
0.2@28VDC A
Switch Rotary SP5T 5 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
Search Keywords:
51M3001105N
Possible Replacement options available. See Alternatives
IN STOCK:
20
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$27.65
$27.650
5
$25.97
$129.850
25
$24.16
$604.000
50
$23.20
$1,160.000
100
$18.27
$1,827.000
250
$16.24
$4,060.000
500
+
$15.99
$7,995.000
Product Guides