Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
51M30-01-1-07N
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Number of Positions:
7
Pole Throw Configuration:
SP7T
Actuator Length:
9.53 mm
Dimension:
14.27 x 14.27 x 35.46 mm
Actuator Style/Diameter:
Flatted Shaft/3.18
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
0.2@28VDC A
Switch Rotary SP7T 7 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
Search Keywords:
51M3001107N
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$28.86
$28.860
5
$27.00
$135.000
25
$24.98
$624.500
50
$23.91
$1,195.500
100
$18.78
$1,878.000
250
$16.65
$4,162.500
500
+
$16.40
$8,200.000
Product Guides