Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
51M30-01-1-09N
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Number of Positions:
9
Pole Throw Configuration:
SP9T
Actuator Length:
9.53 mm
Dimension:
14.27 x 14.27 x 35.46 mm
Actuator Style/Diameter:
Flatted Shaft/3.18
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
0.2@28VDC A
Switch Rotary SP9T 9 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
Search Keywords:
51M3001109N
IN STOCK:
9
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$28.20
$28.200
5
$26.49
$132.450
25
$24.64
$616.000
50
$23.66
$1,183.000
100
$18.64
$1,864.000
250
$16.56
$4,140.000
500
+
$16.31
$8,155.000
Product Guides