help desk software
DATA SHEET

51M30-01-2-05S

Grayhill

Switch Rotary DP5T 5 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
51M30-01-2-05S
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Number of Positions:
513872
Pole Throw Configuration:
DP5T13875
Actuator Length:
9.53 mm
Dimension:
14.27mm x 14.27mm x 35.4613878mm
Actuator Style/Diameter:
Flatted Shaft/3.1813842
Mounting:
Panel Mount13870
Body Orientation:
Straight13849
Terminal Type:
Solder Lug13888
Angle of Throw:
30 °
Contact Rating @ Voltage:
0.2@28VDC A
Switch Rotary DP5T 5 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
Search Keywords:
51M3001205S
  Possible Replacement options available.  See Alternatives
IN STOCK: 18
Can Ship immediately
MOQ for out of Stock Qty:
7
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$68.36
$68.360
5
$48.04
$240.200
7
$47.31
$331.170
13
$43.24
$562.120
19
$42.13
$800.470
25 +
$39.20
$980.000
Tools/3D Models
Product Guides