Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
51MP30-01-2-06S
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Number of Positions:
6
Pole Throw Configuration:
DP6T
Actuator Length:
9.53 mm
Dimension:
14.27 x 14.27 x 29.52 mm
Actuator Style/Diameter:
Flatted Shaft/3.18
Mounting:
Panel Mount/Through Hole
Body Orientation:
Straight
Terminal Type:
PC Pins
Angle of Throw:
30 °
Contact Rating @ Voltage:
0.2@28VDC A
Switch Rotary DP6T 6 Flatted Shaft PC Pins 0.2A 220VAC 28VDC
Search Keywords:
51MP3001206S
IN STOCK:
0
MOQ for out of Stock Qty:
7
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
7
$40.23
$281.610
13
$32.50
$422.500
19
$31.13
$591.470
25
+
$30.50
$762.500
Product Guides