help desk software
DATA SHEET

51P22-01-1-06S

Grayhill

Switch Rotary SP6T 6 Flatted Shaft PC Pins 0.2A 220VAC 28VDC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
51P22-01-1-06S
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Number of Positions:
6
Pole Throw Configuration:
SP6T
Actuator Length:
9.53 mm
Dimension:
14.27 x 14.27 x 29.52 mm
Actuator Style/Diameter:
Flatted Shaft/3.18
Mounting:
Panel Mount/Through Hole
Body Orientation:
Straight
Terminal Type:
PC Pins
Angle of Throw:
22.5 °
Contact Rating @ Voltage:
0.2@28VDC A
Switch Rotary SP6T 6 Flatted Shaft PC Pins 0.2A 220VAC 28VDC
Search Keywords:
51P2201106S
IN STOCK: 0
MOQ for out of Stock Qty:
7
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
7
$35.93
$251.510
13
$29.02
$377.260
19
$27.80
$528.200
25 +
$27.24
$681.000
Tools/3D Models
Product Guides