Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
51P22-01-1-10N
RoHS:
Yes
HTS:
8536509025
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Number of Positions:
10
Pole Throw Configuration:
SP10T
Actuator Length:
9.53 mm
Dimension:
14.27 x 14.27 x 29.52 mm
Actuator Style/Diameter:
Flatted Shaft/3.18
Mounting:
Panel Mount/Through Hole
Body Orientation:
Straight
Terminal Type:
PC Pins
Angle of Throw:
22.5 °
Contact Rating @ Voltage:
0.2@28VDC A
Switch Rotary SP10T 10 Flatted Shaft PC Pins 0.2A 220VAC 28VDC
Search Keywords:
51P2201110N
IN STOCK:
0
Minimum Order:
2
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
2
$63.53
$127.060
25
$17.97
$449.250
50
$17.08
$854.000
100
$14.35
$1,435.000
250
+
$13.08
$3,270.000
Product Guides