53M15-01-1-24N-C
GrayhillSwitch Rotary SP24T 24 Flatted Shaft Solder Lug 0.25A 30VDC Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
53M15-01-1-24N-C
Alias/AKA:
53M15-01A24N
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Number of Positions:
24
Pole Throw Configuration:
SP24T
Actuator Length:
11.1 mm
Dimension:
34.29mm x 34.29mm x 45.47mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder Lug
Angle of Throw:
15 °
Contact Rating @ Voltage:
0.25@30VDC A
The GRAYHILL part 53M15-01-1-24N-C is a reliable and versatile rotary switch designed specifically for automotive applications. It features a 24-position, SP24T (single-pole, 24-throw) configuration, making it ideal for complex switching operations.This rotary switch is specially crafted with a flatted shaft, allowing for easy manual operation and ensuring a secure connection. With solder lug terminals, it ensures a stable and dependable electrical connection, making it suitable for high-demand automotive environments.Operating at a maximum current rating of 0.25A and a voltage rating of 30VDC, this rotary switch is capable of handling a wide range of automotive electrical tasks. Whether it's for controlling lights, signals, or other electrical systems, this switch offers optimal performance and reliability.Choose the GRAYHILL part 53M15-01-1-24N-C for automotive applications that require a durable, high-quality, and efficient rotary switch solution.
Search Keywords:
53M1501124NC
IN STOCK:
7
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$93.69
$93.690
3
$92.28
$276.840
5
$83.06
$415.300
8
$72.67
$581.360
10
+
$71.22
$712.200
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides